| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-447-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-447-168 |
307-012-447-168
| Heilind Number: | EDA307-012-447-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-447-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a sleek green design, this connector ensures reliable performance with a maximum amperage of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and robust conductivity. With a single row configuration and 12 positions, it offers ample connectivity options while the .156-inch pitch and .2-inch row spacing streamline installation. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for diverse applications in electronics and beyond. Trust in this connector for efficient data transfer and power distribution in your PCB setups.

