| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-454-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-454-101 |
307-012-454-101
| Heilind Number: | EDA307-012-454-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-454-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration within electronic devices. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a single row configuration and 12 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable and efficient transmission of signals. Operating within a wide temperature range from -40 to 105°C, this connector is suited for various environmental conditions. Its right-angle mount orientation facilitates easy installation, making it ideal for board-to-board connections in diverse applications. Trust in this high-quality connector for robust and stable electrical connections in your projects.

