| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-454-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-454-102 |
307-012-454-102
| Heilind Number: | EDA307-012-454-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-454-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only offers visual appeal but also ensures easy identification on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating conditions. With a single row layout and 12 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, ensures optimal signal transmission. Its right-angle mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105 °C makes it suitable for both standard and demanding applications. Upgrade your PCB setup with this high-performance Card Edge Connector, an essential solution for efficient and secure board-to-board connections.

