| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-454-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-454-107 |
307-012-454-107
| Heilind Number: | EDA307-012-454-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-454-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration into your electronic assembly, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a single row layout and 12 positions, it facilitates efficient board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation further enhances versatility, accommodating various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration into your electronic assembly, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a single row layout and 12 positions, it facilitates efficient board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation further enhances versatility, accommodating various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.

