| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-454-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-454-112 |
307-012-454-112
| Heilind Number: | EDA307-012-454-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-454-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this Card Edge Connector. Designed for seamless integration, this single-row connector features 12 positions with a pitch of .156 inches, ensuring reliable board-to-board connections. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide efficient power transfer. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and green color make it easy to identify and install. Upgrade your PCB assembly process with this high-performance connector.

