| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-454-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-454-158 |
307-012-454-158
| Heilind Number: | EDA307-012-454-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-454-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and boasts a robust housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a single row configuration and 12 positions, it offers optimal space efficiency without compromising on functionality. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the 5 A amperage rating supports efficient power transmission. Perfect for right-angle mount orientations, it facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality to enhance the performance of your electronic devices.

