| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-454-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-454-168 |
307-012-454-168
| Heilind Number: | EDA307-012-454-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-454-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row, ideal for compact board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your electronic designs with this essential component.

