| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-455-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-455-258 |
307-012-455-258
| Heilind Number: | EDA307-012-455-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-455-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of style to your electronic assemblies. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, this connector offers seamless power delivery at a maximum amperage of 5 A. Its .156-inch pitch and .2-inch row spacing accommodate 12 positions, facilitating efficient data transmission. Designed for straight mounting orientation, it easily integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB designs with this essential component.

