| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-455-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-455-268 |
307-012-455-268
| Heilind Number: | EDA307-012-455-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-455-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Boasting two rows and 12 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB assembly with this high-quality connector, essential for efficient and secure board-to-board connections.

