| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-456-201 |
307-012-456-201
| Heilind Number: | EDA307-012-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and twelve positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts ensure high conductivity, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability and durability in any environment. Perfect for electronic applications requiring secure and stable connections, our Card Edge Connector is a must-have component for your PCB assembly needs.

