| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-458-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-458-204 |
307-012-458-204
| Heilind Number: | EDA307-012-458-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-458-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts supporting up to 5 A of power, it offers secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation accommodates various PCB layouts. With 12 positions available, this connector provides ample connectivity options. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your PCB connections with this high-quality connector.

