| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-458-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-458-207 |
307-012-458-207
| Heilind Number: | EDA307-012-458-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-458-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for efficient board-to-board connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts, it ensures secure and reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, offering ample connectivity options. Its right-angle mount orientation allows for easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various electronic applications. Upgrade your circuitry with this essential component.

