| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-459-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-459-268 |
307-012-459-268
| Heilind Number: | EDA307-012-459-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-459-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless board-to-board integration. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in every application. Boasting a double-row configuration and 12 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its right-angle mount orientation adds versatility to your design, accommodating various layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of industries. Upgrade your connectivity with this essential component, perfect for high-performance electronic systems.

