| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-460-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-460-201 |
307-012-460-201
| Heilind Number: | EDA307-012-460-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-460-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your board-to-board connections with our Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row configuration and 12 positions, it ensures reliable connectivity for your PCB assemblies. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission with a 5A amperage rating. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the superior performance of our Card Edge Connector for all your connectivity needs.

