| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-460-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-460-207 |
307-012-460-207
| Heilind Number: | EDA307-012-460-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-460-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a high amperage rating of 5 A and reliable copper alloy contacts, it ensures stable and efficient connections. The double-row configuration with 12 positions offers ample space for multiple connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it can withstand extreme temperatures from -40 to 105 °C, making it ideal for use in diverse environments. Upgrade your PCB setup with this essential connector for seamless data transmission and power delivery.

