| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-501-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-501-108 |
307-012-501-108
| Heilind Number: | EDA307-012-501-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-501-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Its copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide optimal performance. Featuring 12 positions in a single row, it accommodates various connection needs with ease. Designed for straight mounting orientation, it guarantees a secure fit. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity setup today with this essential component.

