| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-501-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-501-158 |
307-012-501-158
| Heilind Number: | EDA307-012-501-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-501-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for reliable performance in electronic devices. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row layout and a pitch of .156 inches, it offers seamless integration on your circuit board. The copper alloy contact material guarantees efficient conductivity, ideal for high-speed data transmission. Boasting 12 positions and a straight mount orientation, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Trust in its quality and precision for your connectivity needs.

