| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-520-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-520-208 |
307-012-520-208
| Heilind Number: | EDA307-012-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-520-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. With a sleek green design, this connector features two rows for efficient power distribution, crafted from durable UL 94V-0 Thermoplastic Polyester. The Copper Alloy contacts ensure reliable conductivity, while a .156-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 12 positions, it offers ample connectivity options. Designed for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C, meeting RoHS compliance for environmentally-conscious manufacturing. Upgrade your system with this essential connector for optimal performance.

