| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-521-102 |
307-012-521-102
| Heilind Number: | EDA307-012-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-521-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a single row layout and 12 positions, it offers optimal space utilization. The .156-inch pitch and .2-inch row spacing ensure easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. RoHS compliant, it meets the latest environmental standards. Upgrade your systems with this essential component for efficient and durable board-to-board connections.

