| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-521-112 |
307-012-521-112
| Heilind Number: | EDA307-012-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-521-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and a pitch of .156 inches, it offers optimal space-saving solutions. Crafted with Copper Alloy contacts, it guarantees efficient conductivity, while its green color adds a touch of versatility. Perfect for board-to-board PCB connections, this connector boasts 12 positions, accommodating various needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for diverse environments. Elevate your connectivity with this essential component.

