| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-521-178 |
307-012-521-178
| Heilind Number: | EDA307-012-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-521-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. Featuring a single row layout with 12 positions and a contact pitch of .156 inches, it facilitates efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the 5A amperage rating suits various power requirements. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.

