| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-522-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-522-201 |
307-012-522-201
| Heilind Number: | EDA307-012-522-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-522-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for maximum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 5 A. Boasting a double-row configuration with 12 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing facilitate precise alignment on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this straight-mount orientation connector for seamless board-to-board connections in your electronic assemblies.

