| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-524-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-524-201 |
307-012-524-201
| Heilind Number: | EDA307-012-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-524-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance. With a green color for easy identification, it provides a maximum amperage of 5 A and accommodates 12 positions across two rows, with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it offers dependable operation in a wide temperature range from -40 to 105°C. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your PCB connectors with this essential component for seamless board-to-board connectivity.

