| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-525-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-525-168 |
307-012-525-168
| Heilind Number: | EDA307-012-525-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-525-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a single row design and 12 positions, it offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics with this essential component for efficient and secure connectivity.

