| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-527-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-527-107 |
307-012-527-107
| Heilind Number: | EDA307-012-527-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-527-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 12 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for data transfer or power supply, this connector, with a 5A amperage rating, delivers consistent performance. Upgrade your connectivity solutions with this essential component.

