| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-527-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-527-178 |
307-012-527-178
| Heilind Number: | EDA307-012-527-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-527-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and reliable board-to-board connections. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. Its copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 5 A. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuitry setup. Boasting 12 positions and a straight mount orientation, it provides ample connectivity options while maintaining a sleek and organized layout. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Elevate your PCB assembly with this essential connector, a true cornerstone of efficient electronic design.

