| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-531-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-531-103 |
307-012-531-103
| Heilind Number: | EDA307-012-531-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-531-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 12 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh environments. The contact material, Copper Alloy, ensures optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suited for a wide range of applications. Trust in its robust construction and straight mount orientation for secure and stable connections in your electronic projects. Elevate your PCB designs with this essential component for seamless board-to-board connectivity.

