| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-531-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-531-158 |
307-012-531-158
| Heilind Number: | EDA307-012-531-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-531-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Effortlessly connect your PCBs with our Card Edge Connector. Featuring a vibrant green hue, this connector is as visually appealing as it is functional. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of durable Copper Alloy, it ensures reliable performance. The single-row design with 12 positions allows for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects.

