| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-531-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-531-178 |
307-012-531-178
| Heilind Number: | EDA307-012-531-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-531-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 12 positions, offering reliable contact points for optimal signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Made with high-quality Copper Alloy contacts, it guarantees efficient power delivery with a 5 A amperage rating. With a .156-inch pitch and .2-inch row spacing, it enables precise alignment and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component in your connectivity solutions.

