| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-542-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-542-212 |
307-012-542-212
| Heilind Number: | EDA307-012-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-542-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for precision and durability, this connector features two rows of 12 positions each, ensuring reliable performance in high-density applications. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees superior quality and longevity. With a pitch of .156 inches and row spacing of .2 inches, it enables efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in this connector for robust and efficient electronic connectivity.

