| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-545-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-545-178 |
307-012-545-178
| Heilind Number: | EDA307-012-545-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-545-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission and signal integrity. Featuring a single row layout with 12 positions and a pitch of .156 inches, it offers seamless integration for your electronic applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficient performance even in demanding environments. Its green color adds a touch of visual distinction, while its straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this essential component.

