| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-553-101 |
307-012-553-101
| Heilind Number: | EDA307-012-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Effortlessly bridge connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it boasts a single row configuration with 12 positions, making it ideal for streamlined data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable conductivity even in demanding environments. The green color adds a touch of visual distinction, while the right-angle mount orientation allows for efficient space utilization. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the realm of electronics and beyond. Upgrade your connectivity solutions with this essential component.

