| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-554-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-554-112 |
307-012-554-112
| Heilind Number: | EDA307-012-554-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-554-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this durable Card Edge Connector, designed for seamless integration on your PCB. Featuring a vibrant Green color, it adds a touch of style while delivering exceptional performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in any environment. The Copper Alloy contact material guarantees efficient power transmission, with a current rating of 5 A. Its single row design with 12 positions allows for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Whether you're working on prototypes or production units, this connector is a must-have for your electronic projects.

