| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-554-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-554-158 |
307-012-554-158
| Heilind Number: | EDA307-012-554-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-554-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a single row of 12 positions, ensuring efficient signal transmission. Crafted with precision, its copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 thermoplastic polyester housing offers exceptional durability. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy mounting on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Choose this green-colored connector for top-notch performance in your projects.

