| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-555-258 |
307-012-555-258
| Heilind Number: | EDA307-012-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-555-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this essential component features a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts providing reliable power transmission, it offers a maximum amperage of 5 A, ensuring efficient operation. The .156-inch pitch and .2-inch row spacing, combined with 12 positions, facilitate precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Trust in its durability and versatility for seamless connectivity solutions in your projects.

