| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-555-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-555-268 |
307-012-555-268
| Heilind Number: | EDA307-012-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-555-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a durable green housing made of UL 94V-0 thermoplastic polyester, this connector ensures reliability in demanding environments. With a double-row configuration and 12 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient power transmission, rated for up to 5A. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Choose straight mount orientation for seamless installation. Upgrade your system with this essential component for secure and efficient board-to-board connections.

