| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-556-268 |
307-012-556-268
| Heilind Number: | EDA307-012-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-556-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a vibrant green hue, this connector not only offers visual appeal but also ensures a seamless and secure connection. With an amperage rating of 5A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it prioritizes safety and durability. Its two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches provide 12 positions for optimal connectivity. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this high-quality Card Edge Connector.

