| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-558-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-558-103 |
307-012-558-103
| Heilind Number: | EDA307-012-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-558-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a single row layout and right-angle mount orientation, it facilitates efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the 12-position configuration accommodates multiple interfaces. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Engineered to perform in extreme environments, it has an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Trust in this connector for robust and dependable performance in your electronic systems.

