| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-558-158 |
307-012-558-158
| Heilind Number: | EDA307-012-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. With a vibrant green hue, this connector not only stands out visually but also offers high functionality, supporting an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures robust performance and durability in any environment. Boasting a single row design with 12 positions and a pitch of .156 inches, it enables precise and efficient board-to-board connections. The right-angle mount orientation further enhances versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various applications. Trust in this essential connector to elevate the connectivity of your electronic projects.

