| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-558-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-558-208 |
307-012-558-208
| Heilind Number: | EDA307-012-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-558-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB designs with our Card Edge Connector. Featuring a vibrant green finish, this essential component ensures seamless power transmission with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows and twelve positions, it offers ample room for secure connections. The copper alloy contact material and .156-inch pitch further optimize performance. Designed for right-angle mounting, it's versatile for various configurations. Operating smoothly from -40 to 105°C, it's reliable even in extreme conditions. Elevate your PCB assembly with this high-quality connector.

