| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-558-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-558-258 |
307-012-558-258
| Heilind Number: | EDA307-012-558-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-558-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color, it adds a touch of visual appeal to your circuit boards. Crafted with precision, this connector ensures reliable power transmission with an amperage rating of 5A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting usage, even in demanding environments. With two rows of Copper Alloy contacts, spaced perfectly at .156" pitch and .2" row spacing, it provides seamless integration for your PCBs. Offering 12 positions for efficient board-to-board connections, this connector is designed for optimal functionality. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

