| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-559-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-559-102 |
307-012-559-102
| Heilind Number: | EDA307-012-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-559-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed for efficiency and durability, this connector features a single row with 12 positions, ensuring precise and reliable contact. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance even in harsh environments. The vibrant green color adds a pop of visual appeal while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its pitch of .156 inches and row spacing of .2 inches for seamless board-to-board connections. Upgrade your setup with this essential component, where innovation meets quality.

