| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-559-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-559-112 |
307-012-559-112
| Heilind Number: | EDA307-012-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-559-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector, designed for seamless integration into PCB setups. Crafted with precision and reliability in mind, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient performance. The connector features a single row layout with 12 positions, offering ample connectivity options. Its Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various industrial applications. Elevate your circuitry with this essential component.

