| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-559-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-559-168 |
307-012-559-168
| Heilind Number: | EDA307-012-559-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-559-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 12 positions, ideal for transmitting signals efficiently. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust durability while ensuring safety. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide convenient installation. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers versatility in positioning, making it a perfect choice for your PCB connectivity needs. Trust in its quality for secure and stable connections in your electronic designs. Elevate your projects with our high-performance Card Edge Connector.

