| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-559-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-559-203 |
307-012-559-203
| Heilind Number: | EDA307-012-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-559-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, it offers both durability and visual appeal. With two rows of Copper Alloy contacts, each capable of carrying 5A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB. With 12 positions available, it provides ample room for connectivity needs. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your electronics assembly with this essential component.

