| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-559-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-559-212 |
307-012-559-212
| Heilind Number: | EDA307-012-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-559-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both safety and visibility. With two rows of high-quality Copper Alloy contacts, each rated for 5 A of current, reliable power transmission is guaranteed. The .156-inch pitch and .2-inch row spacing allow for precise PCB mounting, while the right-angle orientation offers flexibility in board-to-board connections. With 12 positions available, this connector accommodates multiple signals with ease. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your electronic designs with this essential connector, a perfect solution for your connectivity needs.

