| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-559-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-559-268 |
307-012-559-268
| Heilind Number: | EDA307-012-559-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-559-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green color, this connector is not only visually striking but also ensures efficient power transmission, with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its dual-row design with 12 positions offers ample space for multiple connections, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation further adds versatility to its application. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic setups. Elevate your connectivity solutions with this essential component.

