| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-560-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-560-203 |
307-012-560-203
| Heilind Number: | EDA307-012-560-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-560-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color, this essential component is designed for optimal performance, offering a current rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With two rows and 12 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Suitable for a wide range of applications, this connector is perfect for creating seamless connections in your projects. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees stability and functionality even in harsh environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

