| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-560-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-560-204 |
307-012-560-204
| Heilind Number: | EDA307-012-560-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-560-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. This essential connector, featuring a vibrant green color, ensures reliable performance in a variety of electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees robust protection and longevity. Boasting two rows of high-quality Copper Alloy contacts, each pitch and row spacing carefully optimized for optimal signal integrity. Accommodating 12 positions, it facilitates efficient board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential connector, a must-have for any electronics project.

