| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-012-560-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-012-560-207 |
307-012-560-207
| Heilind Number: | EDA307-012-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-012-560-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration within PCB setups, this durable connector features a two-row layout with a total of 12 positions, ensuring reliable contact points for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both robustness and safety. With copper alloy contacts and a pitch of .156 inches, this connector offers efficient power transfer, suitable for applications requiring up to 5A of current. Its straight mount orientation and compact design make it ideal for board-to-board connections, while the wide operating temperature range of -40 to 105°C ensures functionality even in extreme environments. Upgrade your electronic assemblies with this indispensable component, a key player in advancing your connection solutions.

